Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ERLNSNSNM001

DigiKey Part Number
FZ2ERLNSNSNM001-ND
Manufacturer
Manufacturer Product Number
FZ2ERLNSNSNM001
Description
OM4 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
3.3' (1.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
SC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm)
Return Loss
26dB
Cable Type
Twin Zip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,01000 €44,01 €
Manufacturers Standard Package
Unit Price without VAT:44,01000 €
Unit Price with VAT:52,81200 €