
FZ2ERLNSNSNF001 | |
|---|---|
DigiKey Part Number | FZ2ERLNSNSNF001-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ERLNSNSNF001 |
Description | OM4 2F 1.6MM OFNR LC/SC DUPL STD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 1.00' (305mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 1.00' (305mm) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,66900 € | 396,69 € |
| Unit Price without VAT: | 39,66900 € |
|---|---|
| Unit Price with VAT: | 47,60280 € |

