F92RPU2U2ONF010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 49,23000 €
Datasheet
Image for F92RPU2U2ONF010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RPU2U2ONF010

DigiKey Part Number
298-F92RPU2U2ONF010-ND
Manufacturer
Manufacturer Product Number
F92RPU2U2ONF010
Description
OS2 2F 2MM PC OFNP LC APC UNIBOO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
9.8' (3.0m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Bend Radius
40mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/APC Duplex
Color - Connectors
Blue
2nd Connector
LC/APC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.08" (2.0mm)
Return Loss
65dB
Cable Type
Fiber Patch
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92RLU2U2ONM003Panduit Corp0298-F92RLU2U2ONM003-ND49,23000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1049,26900 €492,69 €
Unit Price without VAT:49,26900 €
Unit Price with VAT:59,12280 €