


FT125-C | |
|---|---|
DigiKey Part Number | 298-FT125-C-ND |
Manufacturer | |
Manufacturer Product Number | FT125-C |
Description | INSULATING FIBERGLASS TUBE, 1-1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass Convoluted - Braided Sleeving, Insulated 1.250" (31.75mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 1.250" (31.75mm) | |
Diameter - Outside | - | |
Material | Fiberglass | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | 649°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,32000 € | 706,32 € |
| Unit Price without VAT: | 706,32000 € |
|---|---|
| Unit Price with VAT: | 847,58400 € |

