Cover - Wire Duct, Snap In Hinged Black 120.00" (3048.00mm, 10.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRSHC4BL10

DigiKey Part Number
298-FRSHC4BL10-ND
Manufacturer
Manufacturer Product Number
FRSHC4BL10
Description
FIBERRUNNER 4"X4" COVER, SPLIT H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Hinged Black 120.00" (3048.00mm, 10.00')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In Hinged
For Use With/Related Products
FiberRunner® 4x4 Duct
Height
1.920" (48.77mm)
Width
2.170" (55.12mm)
Length
120.00" (3048.00mm, 10.00')
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10175,33400 €1 753,34 €
Unit Price without VAT:175,33400 €
Unit Price with VAT:210,40080 €