
FRHD2KTBL | |
|---|---|
DigiKey Part Number | FRHD2KTBL-ND |
Manufacturer | |
Manufacturer Product Number | FRHD2KTBL |
Description | WIRE DUCT SLOTTED 2PC BRKT MT 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), 2 Piece Bracket Mount 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.000" (50.80mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Bracket Mount | |
Features | Brackets, End Cap, Hinged Cover, Wire Retainers | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,20000 € | 180,20 € |
| Unit Price without VAT: | 180,20000 € |
|---|---|
| Unit Price with VAT: | 216,24000 € |

