FRH454X4YL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 106,41000 €
Datasheet
Connector Fitting - Outside Horizontal 45° For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRH454X4YL

DigiKey Part Number
FRH454X4YL-ND
Manufacturer
Manufacturer Product Number
FRH454X4YL
Description
CABLE DUCT ANGLE
Customer Reference
Detailed Description
Connector Fitting - Outside Horizontal 45° For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Manufacturer
Panduit Corp
Accessory Type
Fitting - Outside Horizontal 45°
Series
Color
Yellow
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FRH454X4LYLPanduit Corp0298-FRH454X4LYL-ND106,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes