
FRH4512X4LBL | |
---|---|
DigiKey Part Number | 298-FRH4512X4LBL-ND |
Manufacturer | |
Manufacturer Product Number | FRH4512X4LBL |
Description | CABLE DUCT ANGLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Outside Horizontal 45° For FiberRunner® Systems |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Outside Horizontal 45° | |
For Use With/Related Products | FiberRunner® Systems | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 209,97000 € | 209,97 € |
Unit Price without VAT: | 209,97000 € |
---|---|
Unit Price with VAT: | 251,96400 € |