
FR4X4BL6 | |
|---|---|
DigiKey Part Number | 298-21285-ND |
Manufacturer | |
Manufacturer Product Number | FR4X4BL6 |
Description | WIRE DUCT SOLID BASE BRCKT MT 6' |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Bracket Mount 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.440" (112.80mm) | |
Length | 6.00' (1.83m) | |
Width | 5.050" (128.27mm) | |
Mounting Type | Bracket Mount | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,07000 € | 145,07 € |
| Unit Price without VAT: | 145,07000 € |
|---|---|
| Unit Price with VAT: | 174,08400 € |

