FR516DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR516DR

DigiKey Part Number
FR516DR-ND
Manufacturer
Manufacturer Product Number
FR516DR
Description
NUT DRIVER HEX SCKT 5/16" 7.25"
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5/16"
Length - Blade
-
Length - Overall
7.25" (184.2mm)
Features
-
Weight
0.18 lb (81.65 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.