



FQ9N-12-10U | |
|---|---|
DigiKey Part Number | 298-18982-ND |
Manufacturer | |
Manufacturer Product Number | FQ9N-12-10U |
Description | 12-FIBER QN SFQ CASSETTE, STANDA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Blue |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,42000 € | 565,42 € |
| Unit Price without VAT: | 565,42000 € |
|---|---|
| Unit Price with VAT: | 678,50400 € |

