
FHCZA-12-10AS | |
|---|---|
DigiKey Part Number | 298-12667-ND |
Manufacturer | |
Manufacturer Product Number | FHCZA-12-10AS |
Description | OM4 HD FLEX CASSETTE WITH 1 MPO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,84000 € | 614,84 € |
| Unit Price without VAT: | 614,84000 € |
|---|---|
| Unit Price with VAT: | 737,80800 € |

