



FDSN-24 | |
|---|---|
DigiKey Part Number | 298-FDSN-24-ND |
Manufacturer | |
Manufacturer Product Number | FDSN-24 |
Description | FRONT ACCESS SPLICE ONLY CASSETT |
Customer Reference | |
Detailed Description | Connector Splice Cassette For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Splice Cassette | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Zirconia | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C |

