


FCH2-S6-C14 | |
|---|---|
DigiKey Part Number | 298-1318-ND |
Manufacturer | |
Manufacturer Product Number | FCH2-S6-C14 |
Description | CABLE TIE HOLDER SINGLE ADH GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6, Adhesive | |
Size / Dimension | 2.48" L x 1.03" W (63.0mm x 26.2mm) | |
For Use With/Related Products | - | |
Material | Nylon | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,38700 € | 23,87 € |
| 25 | 2,32000 € | 58,00 € |
| 50 | 2,27000 € | 113,50 € |
| 100 | 2,22100 € | 222,10 € |
| 300 | 2,14537 € | 643,61 € |
| 500 | 2,11106 € | 1 055,53 € |
| 1 000 | 2,06534 € | 2 065,34 € |
| 2 500 | 2,00634 € | 5 015,85 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |

