



FC3ZO-16-10B | |
|---|---|
DigiKey Part Number | 298-16977-ND |
Manufacturer | |
Manufacturer Product Number | FC3ZO-16-10B |
Description | 40G-10G QUICKNET CASSETTE WITH O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MTP Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | 16-Plex | |
Mode | Multimode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 23°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,89000 € | 737,89 € |
| Unit Price without VAT: | 737,89000 € |
|---|---|
| Unit Price with VAT: | 885,46800 € |

