
FAP12WBRDDLCZ | |
|---|---|
DigiKey Part Number | FAP12WBRDDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP12WBRDDLCZ |
Description | 12 POSITION KEYED (B-RED) DUPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 12 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 286,44400 € | 1 432,22 € |
| Unit Price without VAT: | 286,44400 € |
|---|---|
| Unit Price with VAT: | 343,73280 € |

