C225X450XJI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C225X450XJI
C225X450XJI
C225X450XJI

C225X450XJI

DigiKey Part Number
298-C225X450XJI-ND
Manufacturer
Manufacturer Product Number
C225X450XJI
Description
INK JET, COMP LABEL, POLYESTER,
Customer Reference
Detailed Description
Die Cut Polyester White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Label Type
Die Cut
Printer Name
PTM-C3500
Applications
Component
Color - Background
White
Length
4.500" (114.30mm) 4 1/2"
Width
2.250" (57.15mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Inkjet Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,58000 €62,58 €
Manufacturers Standard Package
Unit Price without VAT:62,58000 €
Unit Price with VAT:75,09600 €