
F92ERB1B1SNM050 | |
|---|---|
DigiKey Part Number | 298-F92ERB1B1SNM050-ND |
Manufacturer | |
Manufacturer Product Number | F92ERB1B1SNM050 |
Description | PATCH CORD OS1,2 1.6MM OFNR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/APC 9/125 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Length - Overall 164.0' (50.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Ratings OFNR |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC/APC | Color - Connectors Green |
2nd Connector LC/APC | Insertion Loss 0.30dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 0.65dB |
Cable Type Bend Insensitive Fiber (BIF) | Operating Temperature -20°C ~ 70°C |
Features Riser, Zipcord | Base Product Number |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,74000 € | 80,74 € |
| Unit Price without VAT: | 80,74000 € |
|---|---|
| Unit Price with VAT: | 96,88800 € |

