MFR Recommended

EDNF14-250FIBKL | |
|---|---|
DigiKey Part Number | 298-EDNF14-250FIBKL-ND |
Manufacturer | |
Manufacturer Product Number | EDNF14-250FIBKL |
Description | STRONGHOLD FEMALE DISCONNECT |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.165" (4.19mm) |
Length - Overall 0.870" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDNF14-250FIB-L | Panduit Corp | 2 040 | 298-16674-ND | 0,58000 € | MFR Recommended |


