
EQSP10-18D-Q | |
---|---|
DigiKey Part Number | 298-16717-ND |
Manufacturer | |
Manufacturer Product Number | EQSP10-18D-Q |
Description | STRONGHOLD QUICK SPLICE, 12 - 10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap (Suitcase) Connector IDC 10-18 AWG Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 10-18 AWG | |
Insulation | Insulated | |
Features | Hinged Lid | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,68200 € | 6,82 € |
25 | 0,66280 € | 16,57 € |
50 | 0,64840 € | 32,42 € |
100 | 0,63450 € | 63,45 € |
250 | 0,61656 € | 154,14 € |
500 | 0,60326 € | 301,63 € |
1 000 | 0,59024 € | 590,24 € |
2 500 | 0,57345 € | 1 433,62 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,87600 € |