
DV14-188B-3K | |
|---|---|
DigiKey Part Number | 298-DV14-188B-3KTR-ND - Tape & Reel (TR) 298-DV14-188B-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DV14-188B-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam, Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.170" (4.32mm) |
Length - Overall 0.770" (19.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,40920 € | 20,46 € |
| 100 | 0,40040 € | 40,04 € |
| 250 | 0,38900 € | 97,25 € |
| 500 | 0,38064 € | 190,32 € |
| 1 000 | 0,37243 € | 372,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35978 € | 1 079,34 € |
| 6 000 | 0,35200 € | 2 112,00 € |
| 9 000 | 0,34753 € | 3 127,77 € |
| 15 000 | 0,34197 € | 5 129,55 € |
| 21 000 | 0,33835 € | 7 105,35 € |
| 30 000 | 0,33456 € | 10 036,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

