


DPF18-206FIB-3K | |
|---|---|
DigiKey Part Number | 298-DPF18-206FIB-3KTR-ND - Tape & Reel (TR) 298-DPF18-206FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF18-206FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.136" (1.52mm ~ 3.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,49520 € | 12,38 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,47440 € | 47,44 € |
| 250 | 0,46096 € | 115,24 € |
| 500 | 0,45100 € | 225,50 € |
| 1 000 | 0,44129 € | 441,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42628 € | 1 278,84 € |
| 6 000 | 0,41707 € | 2 502,42 € |
| 9 000 | 0,41176 € | 3 705,84 € |
| 15 000 | 0,40517 € | 6 077,55 € |
| 21 000 | 0,40088 € | 8 418,48 € |
| 30 000 | 0,39639 € | 11 891,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |



