


DPF14-187FIB-3K | |
|---|---|
DigiKey Part Number | 298-DPF14-187FIB-3KTR-ND - Tape & Reel (TR) 298-DPF14-187FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF14-187FIB-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.160" (2.29mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,49300 € | 24,65 € |
| 100 | 0,48230 € | 48,23 € |
| 250 | 0,46864 € | 117,16 € |
| 500 | 0,45856 € | 229,28 € |
| 1 000 | 0,44866 € | 448,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43341 € | 1 300,23 € |
| 6 000 | 0,42404 € | 2 544,24 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

