
DNF14250FIBX-L | |
|---|---|
DigiKey Part Number | 298-21130-ND |
Manufacturer | |
Manufacturer Product Number | DNF14250FIBX-L |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.930" (23.62mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,43880 € | 35,97 € |
| 50 | 1,40760 € | 70,38 € |
| 100 | 1,37730 € | 137,73 € |
| 250 | 1,33808 € | 334,52 € |
| 500 | 1,30918 € | 654,59 € |
| 1 000 | 1,28088 € | 1 280,88 € |
| 2 500 | 1,24434 € | 3 110,85 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |













