1/4" Flat Washer 0.090" (2.29mm) Thick Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Flat Washer 0.090" (2.29mm) Thick Steel Zinc
CW-14-L

CW-14-L

DigiKey Part Number
298-11607-ND
Manufacturer
Manufacturer Product Number
CW-14-L
Description
WASHER FLAT 1/4" STEEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/4" Flat Washer 0.090" (2.29mm) Thick Steel Zinc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.680" (17.27mm)
Thickness
0.090" (2.29mm)
Plating
Zinc
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,84000 €1,84 €
51,75600 €8,78 €
101,71800 €17,18 €
251,67000 €41,75 €
501,63400 €81,70 €
1001,59870 €159,87 €
2501,55332 €388,33 €
5001,51974 €759,87 €
1 0001,48686 €1 486,86 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,20800 €