
CTAPR250-2/0-6 | |
|---|---|
DigiKey Part Number | 298-CTAPR250-2/0-6-ND |
Manufacturer | |
Manufacturer Product Number | CTAPR250-2/0-6 |
Description | C-STYLE CU COMP CONN, 3/0 AWG ST |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 250MCM (kcmil)-3/0 AWG, 2/0-6AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-3/0 AWG, 2/0-6AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |

