
CTAPR2/0-2/0-X | |
---|---|
DigiKey Part Number | 298-CTAPR2/0-2/0-X-ND |
Manufacturer | |
Manufacturer Product Number | CTAPR2/0-2/0-X |
Description | C-STYLE CU COMP CONN, #1 AWG STR |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2/0-1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2/0-1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |