
CT-2500/LCHR | |
|---|---|
DigiKey Part Number | CT-2500/LCHR-ND |
Manufacturer | |
Manufacturer Product Number | CT-2500/LCHR |
Description | CHARGER 10.8 VDC, 120 VAC USA ,E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Battery Charger for CT-2500, CT-2500/E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Charger | |
For Use With/Related Products | CT-2500, CT-2500/E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,91000 € | 220,91 € |
| 5 | 209,90400 € | 1 049,52 € |
| 10 | 205,32200 € | 2 053,22 € |
| 25 | 199,41120 € | 4 985,28 € |
| Unit Price without VAT: | 220,91000 € |
|---|---|
| Unit Price with VAT: | 265,09200 € |

