Tool Single Level Stripper, Adjustable For 10 ~ 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST101

DigiKey Part Number
298-10726-ND
Manufacturer
Manufacturer Product Number
CST101
Description
TOOL V NOTCH STRIPPERS 20-10AWG
Customer Reference
Detailed Description
Tool Single Level Stripper, Adjustable For 10 ~ 20 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Level Stripper, Adjustable
Cable Type
10 ~ 20 AWG
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.