
CSCBL-X | |
|---|---|
DigiKey Part Number | CSCBL-X-ND |
Manufacturer | |
Manufacturer Product Number | CSCBL-X |
Description | REPLACEMENT SCREW COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 1.882" L x 0.406" W x 0.094" H (47.80mm x 10.30mm x 2.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 1.882" L x 0.406" W x 0.094" H (47.80mm x 10.30mm x 2.40mm) | |
Color | Black | |
Material | Plastic, ABS |

