
CMBWH-L | |
|---|---|
DigiKey Part Number | 298-16102-ND |
Manufacturer | |
Manufacturer Product Number | CMBWH-L |
Description | BLANK MODULE, 1 PORT, WHITE, 50 |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blank Insert, Module | |
Color | White | |
Size / Dimension | 18.30mm H x 15.40mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |

