
CLT38F-C4 | |
|---|---|
DigiKey Part Number | 298-13557-ND |
Manufacturer | |
Manufacturer Product Number | CLT38F-C4 |
Description | SLIT WRAP 0.394" X 100' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.524" (13.30mm) X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.524" (13.30mm) | |
Material | Polyethylene (PE) | |
Color | Yellow | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.025" (0.18mm ~ 0.64mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,69000 € | 72,69 € |
| 2 | 71,11500 € | 142,23 € |
| 3 | 70,21000 € | 210,63 € |
| 5 | 69,08400 € | 345,42 € |
| 7 | 68,35000 € | 478,45 € |
| 10 | 67,58200 € | 675,82 € |
| Unit Price without VAT: | 72,69000 € |
|---|---|
| Unit Price with VAT: | 87,22800 € |

