
IMLT355H-Q6L | |
|---|---|
DigiKey Part Number | 298-IMLT355H-Q6L-ND |
Manufacturer | |
Manufacturer Product Number | IMLT355H-Q6L |
Description | CBL TIE LOCKING NAT 200LB 3.79' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 14.00" (355.60mm) 0.310" (7.87mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 45.5" | |
Bundle Diameter | 14.00" (355.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 3.79' (1.16m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,35000 € | 108,75 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,22000 € |

