CCH25-S10-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 45
Unit Price: 0,12000 €
Datasheet
Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCH25-S10-C

DigiKey Part Number
298-14238-ND
Manufacturer
Manufacturer Product Number
CCH25-S10-C
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.460" (11.68mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,36300 €3,63 €
250,35240 €8,81 €
500,34480 €17,24 €
1000,33740 €33,74 €
3000,32597 €97,79 €
5000,32078 €160,39 €
1 0000,31389 €313,89 €
2 5000,30496 €762,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €