
CCAL1H4651-X | |
|---|---|
DigiKey Part Number | 298-CCAL1H4651-X-ND |
Manufacturer | |
Manufacturer Product Number | CCAL1H4651-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Panduit Corp | Color Natural |
Series | Length 3.270" (83.06mm) |
Packaging Bulk | Width 1.650" (41.91mm) |
Part Status Active | Height 2.360" (59.94mm) |
Type Clamp, Cleat | Base Product Number |
Type Attributes Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 € | 54,38 € |
| 10 | 50,56000 € | 505,60 € |
| Unit Price without VAT: | 54,38000 € |
|---|---|
| Unit Price with VAT: | 65,25600 € |

