
CBXF6WH-AY | |
|---|---|
DigiKey Part Number | 298-15949-ND |
Manufacturer | |
Manufacturer Product Number | CBXF6WH-AY |
Description | BOX WHITE 6.66"L X 4.7"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box White Cover Included 6.660" L x 4.700" W (169.16mm x 119.38mm) X 0.990" (25.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.660" L x 4.700" W (169.16mm x 119.38mm) | |
Height | 0.990" (25.15mm) | |
Area (L x W) | 31.3in² (202cm²) | |
Design | Cover Included | |
Material | - | |
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,77000 € | 29,77 € |
| 10 | 27,68900 € | 276,89 € |
| 25 | 26,89760 € | 672,44 € |
| 50 | 26,31340 € | 1 315,67 € |
| 100 | 25,74100 € | 2 574,10 € |
| 250 | 25,00220 € | 6 250,55 € |
| 500 | 24,45656 € | 12 228,28 € |
| 1 000 | 23,92192 € | 23 921,92 € |
| 2 500 | 23,23191 € | 58 079,78 € |
| Unit Price without VAT: | 29,77000 € |
|---|---|
| Unit Price with VAT: | 35,72400 € |

