
CBX1IG-A | |
|---|---|
DigiKey Part Number | CBX1IG-A-ND |
Manufacturer | |
Manufacturer Product Number | CBX1IG-A |
Description | BOX ABS GRAY 1.89"L X 1.03"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 1.890" L x 1.030" W (48.01mm x 26.16mm) X 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.890" L x 1.030" W (48.01mm x 26.16mm) | |
Height | 0.350" (8.89mm) | |
Area (L x W) | 1.95in² (12.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 4,48900 € | 44,89 € |
| 25 | 4,36120 € | 109,03 € |
| 50 | 4,26740 € | 213,37 € |
| 100 | 4,17510 € | 417,51 € |
| 250 | 4,05604 € | 1 014,01 € |
| 500 | 3,96810 € | 1 984,05 € |
| 1 000 | 3,88196 € | 3 881,96 € |
| 2 500 | 3,77078 € | 9 426,95 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,79600 € |

