Die Cut Polyester 1.50" L x 0.75" W (38.1mm x 19.1mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C150X075YPC

DigiKey Part Number
298-20855-ND
Manufacturer
Manufacturer Product Number
C150X075YPC
Description
LABEL INVNTRY CNTRL 1.5"X0.75"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyester 1.50" L x 0.75" W (38.1mm x 19.1mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Label Type
Die Cut
Applications
Component
Color - Background
White
Length
0.750" (19.05mm)
Width
1.500" (38.10mm)
Location
-
Material - Body
Polyester
For Use With/Related Products
User Defined
Material
Polyester
Label Size
1.50" L x 0.75" W (38.1mm x 19.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1067,09500 €670,95 €
Unit Price without VAT:67,09500 €
Unit Price with VAT:80,51400 €