
C100X038YJJ | |
|---|---|
DigiKey Part Number | 298-19624-ND |
Manufacturer | |
Manufacturer Product Number | C100X038YJJ |
Description | LABEL COMPONENT ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Panduit Corp | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04178 € | 208,90 € |
| 10 000 | 0,04088 € | 408,80 € |
| 15 000 | 0,04037 € | 605,55 € |
| 25 000 | 0,03972 € | 993,00 € |
| 35 000 | 0,03931 € | 1 375,85 € |
| 50 000 | 0,03887 € | 1 943,50 € |
| Unit Price without VAT: | 0,04178 € |
|---|---|
| Unit Price with VAT: | 0,05014 € |

