


BT2S-M4Y | |
|---|---|
DigiKey Part Number | 298-20799-ND |
Manufacturer | |
Manufacturer Product Number | BT2S-M4Y |
Description | CBL TIE LOCKING YELLOW 50LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | BT2S-M4Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,15100 € | 15,10 € |
| 250 | 0,14652 € | 36,63 € |
| 500 | 0,14320 € | 71,60 € |
| 1 000 | 0,13992 € | 139,92 € |
| 3 000 | 0,13485 € | 404,55 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |



