


BF1M-M | |
|---|---|
DigiKey Part Number | 298-20764-ND |
Manufacturer | |
Manufacturer Product Number | BF1M-M |
Description | MARKER TIE NATURAL 18LB 4.60" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4.5" | |
Bundle Diameter | 0.90" (22.86mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.383' (116.74mm, 4.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



