BF1M-C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 504
Unit Price: 0,73000 €
Datasheet
Marker Strap/Flag Tie Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

BF1M-C

DigiKey Part Number
298-12143-ND
Manufacturer
Manufacturer Product Number
BF1M-C
Description
MARKER TIE NATURAL 18LB 4.60"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
4.5"
Bundle Diameter
0.90" (22.86mm)
Width
0.095" (2.41mm)
Length - Actual
0.383' (116.74mm, 4.60")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes