
BECP75H25-L20 | |
|---|---|
DigiKey Part Number | 298-19598-ND |
Manufacturer | |
Manufacturer Product Number | BECP75H25-L20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead, Winged 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | BECP75H25-L20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.470" (37.34mm) | |
Width | 0.730" (18.54mm) | |
Height | 0.970" (24.64mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,94100 € | 19,41 € |
| 25 | 1,88600 € | 47,15 € |
| 50 | 1,84540 € | 92,27 € |
| 100 | 1,80570 € | 180,57 € |
| 250 | 1,75436 € | 438,59 € |
| 500 | 1,71642 € | 858,21 € |
| 1 000 | 1,67927 € | 1 679,27 € |
| 2 500 | 1,63132 € | 4 078,30 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,49600 € |

