
BEC62-A-L20 | |
|---|---|
DigiKey Part Number | BEC62-A-L20-ND |
Manufacturer | |
Manufacturer Product Number | BEC62-A-L20 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Adhesive 0.620" (15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.620" (15.75mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.460" (37.08mm) | |
Width | 1.240" (31.50mm) | |
Height | 0.790" (20.07mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


