


ABMS-S6-D | |
|---|---|
DigiKey Part Number | 298-20746-ND |
Manufacturer | |
Manufacturer Product Number | ABMS-S6-D |
Description | CABLE TIE HLDR DUAL SCREW #6 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening - Paired Strip Cable Tie Holder White Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening - Paired Strip | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.13" L x 1.13" W x 0.17" H (28.7mm x 28.7mm x 4.3mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,86000 € | 21,50 € |
| 50 | 0,84160 € | 42,08 € |
| 100 | 0,82340 € | 82,34 € |
| 250 | 0,80004 € | 200,01 € |
| 500 | 0,78278 € | 391,39 € |
| 1 000 | 0,76587 € | 765,87 € |
| 2 500 | 0,74405 € | 1 860,12 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

