
UP0497900L | |
|---|---|
DigiKey Part Number | UP0497900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0497900L |
Description | MOSFET N/P-CH 50V/30V SSMINI6-F1 |
Customer Reference | |
Detailed Description | Mosfet Array 50V, 30V 100mA 125mW Surface Mount SSMINI6-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V, 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 125mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMINI6-F1 | |
Base Product Number |

