



TXS2SA-L-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SA-L-4.5V-ZTR-ND - Tape & Reel (TR) 255-TXS2SA-L-4.5V-ZCT-ND - Cut Tape (CT) 255-TXS2SA-L-4.5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SA-L-4.5V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 579 Ohms |
Coil Current 7.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 3,45800 € | 34,58 € |
| 25 | 3,30280 € | 82,57 € |
| 50 | 3,18960 € | 159,48 € |
| 100 | 3,08040 € | 308,04 € |
| 250 | 2,94140 € | 735,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04864 € | 1 524,32 € |
| 1 000 | 2,94387 € | 2 943,87 € |
| 1 500 | 2,88424 € | 4 326,36 € |
| 2 500 | 2,81078 € | 7 026,95 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,65600 € |

