Direct
Similar




TX2SS-L-3V-Z | |
|---|---|
DigiKey Part Number | TX2SS-L-3V-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX2SS-L-3V-Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SS-L-3V | Panasonic Industry | 0 | TX2SS-L-3V-ND | 3,11500 € | Direct |
| V23079J1108B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079J1108B301-ND | 2,57216 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45930 € | 1 229,65 € |
| Unit Price without VAT: | 2,45930 € |
|---|---|
| Unit Price with VAT: | 2,95116 € |



