TX2SL-3V-Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 606
Unit Price: 3,20000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 3,52000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,50058 €
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2SL-3V-Z

DigiKey Part Number
255-2311-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX2SL-3V-Z
Description
RELAY TELECOM DPDT 2A 3V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
60W
Coil Current
46.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
64.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types