



TQ2SL-24V-Z | |
|---|---|
DigiKey Part Number | 255-3850-2-ND - Tape & Reel (TR) 255-3850-1-ND - Cut Tape (CT) 255-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SL-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-24V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,24800 € | 32,48 € |
| 25 | 3,10160 € | 77,54 € |
| 50 | 2,99560 € | 149,78 € |
| 100 | 2,89300 € | 289,30 € |
| 250 | 2,76244 € | 690,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66760 € | 1 333,80 € |
| 1 000 | 2,57593 € | 2 575,93 € |
| 1 500 | 2,52375 € | 3 785,63 € |
| 2 500 | 2,45948 € | 6 148,70 € |
| 3 500 | 2,41805 € | 8 463,17 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |

